SPDT snap action switch with a 4A current rating and 30V DC voltage rating. Features a straight orientation, cable lead termination, and chassis mount with screw fastening. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 17.65N, with a differential travel of 0.008 inches and overtravel of 0.118 inches. Rated IP67 for waterproof and dust-tight protection, with operating temperatures from -10°C to 70°C. Approvals include UL, CSA, TUV, and CCC.
Omron D4C3232 technical specifications.
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 4A |
| Depth | 17.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 73.6mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 17.65N |
| Operating Position | 1.35inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C3232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.