
SPDT snap action switch with a 4A current rating and 30V DC voltage rating. Features a robust mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Designed for chassis mounting with screw terminals and cable lead termination. Offers IP67, waterproof, and dust-tight ratings, operating between -10°C and 70°C. Includes a differential travel of 0.008 inches and an operating force of 17.65N.
Checking distributor stock and pricing after the page loads.
| Approvals | TUV |
| Current Rating | 4A |
| Depth | 17.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 73.6mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 17.65N |
| Operating Position | 1.35inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |