The Omron D4C3332 is a SPDT on-mom chassis mount switch rated for 30V DC and 4A current. It features a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. The switch operates within a temperature range of -10°C to 70°C and is rated for IP67, waterproof, and dust-tight conditions. It is available in bulk packaging with cable leads termination.
Omron D4C3332 technical specifications.
| Current Rating | 4A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.35inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C3332 to view detailed technical specifications.
No datasheet is available for this part.