
SPDT snap-action limit switch with a 100mA current rating and 125VAC/30VDC voltage rating. Features a sealed, waterproof, and dust-tight IP67 enclosure with cable leads termination. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Dimensions include a length of 71.8mm, width of 40mm, and depth of 16mm, with screw/chassis mounting. Operating temperature range is -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 16mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Length | 71.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Screw, Chassis Mount |
| Operating Force | 17.65N |
| Operating Position | 1.35inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
