
SPDT snap-action limit switch with a 100mA, 30VDC contact rating. Features a straight orientation, cable termination, and IP67 waterproof and dust-tight rating. Operating force is 1177gf with a pretravel of 0.071 inches and overtravel of 0.118 inches. Mechanical life is 10,000,000 cycles, with an electrical life of 200,000 cycles. Dimensions include a length of 67mm, width of 40mm, and depth of 16mm, with a temperature range of -10°C to 70°C.
Omron D4C6202 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 100mA |
| Depth | 16mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Length | 67mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis, Chassis Mount, Screw |
| Operating Force | 1177gf |
| Operating Position | 1.122inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4C6202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
