Limit Switches D4C-1220 W/ 10M CABLE
Checking distributor stock and pricing after the page loads.
| Depth | 16mm |
| Length | 49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1800gf |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | D4C |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Width | 40mm |
| RoHS | Compliant |