
SPDT limit switch featuring a top roller plunger actuator with screw mounting. Rated for 1A at 125VAC, this switch offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. It operates with an 11.77N operating force and a 1.122-inch operating position. Constructed from stainless steel, it boasts IP67, waterproof, and dust-tight ratings, with a temperature range of -10°C to 70°C. Approvals include UL and CSA, and it is RoHS compliant.
Omron D4CC-1002 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Depth | 17.4mm |
| Diameter | 12mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 85.5mm |
| Length | 40mm |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 11.77N |
| Operating Position | 1.122inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4CC-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
