The Omron D4CC-1003 is a basic and snap action limit switch with a current rating of 1A and a voltage rating of 125V AC. It features a stainless steel material and a screw mount package type. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. It operates within a temperature range of -10°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Diameter | 12mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Number of Poles | 1 |
| Operating Position | 1.122inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
