AC sealed plunger limit switch with SPDT (Single Pole Double Throw) switch function. Features a 1A current rating at 125V AC, IP67 waterproof and dust-tight ratings, and a straight orientation. Offers a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Includes chassis mount with screw termination and connector. Operating force is 17.65N, with differential travel of 0.008 inches and pretravel of 0.071 inches. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Depth | 17.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 82.7mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 17.65N |
| Operating Position | 0.98inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
