
SWITCH SNAP ACTION SPDT 1A 125V
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Depth | 17.4mm |
| Electrical Life | 200000Cycles |
| Height | 94.2mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 11.77N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
