SPDT limit switch featuring a cross roller plunger and connector receptacle termination. Rated for 1A at 125VAC, with a mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. Operating force is 11.77N, with differential travel of 0.008 inches and overtravel of 0.118 inches. Panel and screw mounting options are available. IP67 rated for waterproof and dust-tight operation, with a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Depth | 17.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 94.7mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 11.77N |
| Operating Position | 1.449inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
