Omron D4CC-3002 technical specifications.
| Current Rating | 1A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Chassis Mount, Panel |
| Number of Poles | 1 |
| Operating Force | 11.77N |
| Operating Position | 0.004inch |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 4P4T, SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4CC-3002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
