
SPDT snap-action limit switch with a cross-roller plunger actuator, rated for 30V DC at 1A. Features a mechanical life of 10,000,000 cycles and an electrical life of 200,000 cycles. Designed for chassis mounting with screw terminals and a connector termination. Operating force is 11.77N, with a differential travel of 0.008 inches and overtravel of 0.118 inches. Enclosure provides IP67, waterproof, and dust-tight protection, operating within a temperature range of -10°C to 70°C. Approvals include UL and CSA, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Depth | 17.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 85.5mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 11.77N |
| Operating Position | 1.122inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
