
The Omron D4CC-3041 is a 1A SPDT on-mom switch rated for 30V DC. It features a panel mount design with IP67, waterproof, and dust-tight ratings. The switch has a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. It operates within a temperature range of -10°C to 70°C. The Omron D4CC-3041 is RoHS compliant and available in bulk packaging.
Omron D4CC-3041 technical specifications.
| Current Rating | 1A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Position | 1.228inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4CC-3041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
