
Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector Receptacle 1A 30VDC 11.77N Linear Panel Mount/Screw Mount
Checking distributor stock and pricing after the page loads.
| Mount | Chassis Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
