
The Omron D4CC-3050 is a SPDT on-mom limit switch rated for 30V DC and 1A current. It features a screw mount package and meets IP67, waterproof, and dust-tight ratings. The switch has a mechanical life of 10 million cycles and an electrical life of 200,000 cycles. It operates within a temperature range of -10°C to 70°C and is packaged in bulk.
Omron D4CC-3050 technical specifications.
| Current Rating | 1A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4CC-3050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
