
The D4CC-4001 is a SPDT on-momentary switch with a chassis mount package type. It has a current rating of 1A and a DC rated voltage of 30V. The switch has an operating temperature range of -10°C to 70°C and is rated for 200,000 electrical cycles and 10,000,000 mechanical cycles. It is compliant with IP67, waterproof, and dust tight standards and is packaged in bulk.
Omron D4CC-4001 technical specifications.
| Package/Case | 125 |
| Current Rating | 1A |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 0.618inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4CC-4001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
