Omron D4CC-4102 technical specifications.
| Mount | Chassis Mount |
| Operating Force | 1200gf |
| Package Quantity | 1 |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron D4CC-4102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.