Switch, Limit, COMPACT, SLIM CONNECTOR-READY, PIN PLUNGER, 1A @ 125 VAC
Omron D4CC1001 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Current Rating | 1A |
| Diameter | 10mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Number of Poles | 1 |
| Operating Position | 0.618inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4CC1001 to view detailed technical specifications.
No datasheet is available for this part.