Omron D4CC1024 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 1A |
| Diameter | 17.5mm |
| Electrical Life | 200000Cycles |
| Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis, Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 570gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4CC1024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.