
Sealed roll plunger limit switch with SPDT (Single Pole Double Throw) switch function, rated for 1A at 125V AC. Features IP67, waterproof, and dust-tight ratings, with a mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. Chassis mount with screw termination and connector, offering a pretravel of 0.071 inches and differential travel of 0.008 inches. Operating force is 17.65N, with an operating position of 1.35 inches and overtravel of 0.118 inches. Dimensions include a length of 40mm, height of 92.1mm, and depth of 17.4mm, with an operating temperature range of -10°C to 70°C. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Depth | 17.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 92.1mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Screw |
| Operating Force | 17.65N |
| Operating Position | 1.35inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |