Sealed roller plunger limit switch, SPDT, On-Mom function, rated for 30V DC at 1A. Features IP67, waterproof, and dust-tight protection. Operates within a temperature range of -10°C to 70°C with a mechanical life of 10,000,000 cycles and electrical life of 200,000 cycles. Dimensions include 40mm length, 17.4mm depth, and 92.1mm height. Mounting options include chassis mount and screw termination.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Depth | 17.4mm |
| Differential Travel | 0.008inch |
| Electrical Life | 200000Cycles |
| Height | 92.1mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 17.65N |
| Operating Position | 1.35inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4CC |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |