This DPST safety interlock switch features a pole throw configuration of DPST and a switch configuration of normally closed. It has a maximum current rating of 2 amps at 400 volts AC at TUV conditions and a maximum AC voltage rating of 400 volts at TUV conditions. The electrical life is 150,000 cycles and the mechanical life is 1,000,000 cycles. The actuator style is a key and the termination style is conduit. The switch is screw mount and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.C. |
| Max Current Rating | 2@400VAC@TUVA |
| Max AC Voltage Rating | 400@TUVV |
| Electrical Life | 150000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |