Omron D4DS-K1 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 2A |
| Description | Horizontal Mounting |
| Length | 45.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | D4NS |
| Switch Type | Safety |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4DS-K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.