Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4DS-K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Current Rating | 10mA |
| Current Rating | 2A |
| Length | 42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | D4NS |
| Switch Type | Safety |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4DS-K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
