Omron D4DS-K5 technical specifications.
| Contact Current Rating | 10mA |
| Mount | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4NS |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4DS-K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
