
SPDT limit switch featuring a roller lever actuator. Rated for 1A at 250V AC/DC, with a 125V AC and 30V DC rating also specified. Offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -10°C to 80°C. Panel and screw mountable with a straight orientation and connector termination. IP67, waterproof, and dust-tight ratings ensure robust performance.
Omron D4E-1A10N technical specifications.
| Approvals | TUV, CCC |
| Current Rating | 1A |
| Depth | 18mm |
| Height | 61.3mm |
| Length | 60mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 1200gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4E-1A10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
