SWITCH SNAP ACTION SPDT 1A 125V
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Differential Travel | 0.004inch |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Operating Position | 1.235inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |