The Omron D4E-1A10NOKUMA is a SPDT on-momentary switch with a DC rated voltage of 30V and an AC voltage rating of 125V. It features a mechanical life of 10,000,000 cycles and operates within a temperature range of -10°C to 80°C. The switch is rated for IP67, making it waterproof and dust tight. It is available in a panel mount configuration and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4E-1A10NOKUMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4E-1A10NOKUMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
