The Omron D4E-1A24N is a basic and snap action switch with a SPDT throw configuration and on-mom switch function. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch is rated for 30V DC and 125V AC and is compliant with IP67, waterproof, and dust tight ratings. It has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. The switch is packaged in bulk with cable leads and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 1200gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |