
The D4E-1B10N is a chassis mount SPDT switch from Omron with a current rating of 1A. It has a mechanical life of 10,000,000 cycles and operates within a temperature range of -10°C to 80°C. The switch is rated for 125V AC and 30V DC and features a throw configuration of SPDT. It is also RoHS compliant and has an IP67 rating for waterproof and dust-tight operation.
Checking distributor stock and pricing after the page loads.
| Current Rating | 1A |
| Differential Travel | 0.004inch |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel |
| Operating Position | 1.235inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
