
SPDT snap-action switch with a 5A current rating and 250V AC/DC maximum voltage rating. Features a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. IP67 rated for waterproof and dust-tight operation, with a temperature range of -10°C to 80°C. Panel, chassis, and screw mounting options are available with screw termination.
Omron D4E-1B20N technical specifications.
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 5A |
| Depth | 18mm |
| Differential Travel | 0.004inch |
| Electrical Life | 500000Cycles |
| Height | 61.3mm |
| Length | 57mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 11.77N |
| Operating Position | 1.235inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4E-1B20N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
