SPDT snap-action limit switch featuring a plunger actuator with a straight orientation. Rated for 5A at 250V AC/DC, with a 125V AC and 30V DC rating also specified. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Designed for chassis or panel mounting with screw termination, it boasts IP67, waterproof, and dust-tight ratings. Operating force is 1200gf, with a differential travel of 0.004 inches and overtravel of 0.118 inches.
Omron D4E-1C20N technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Differential Travel | 0.004inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1200gf |
| Operating Position | 1inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4E-1C20N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
