
SPDT snap action switch rated for 5A at 125VAC, featuring a 30VDC rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operates within a temperature range of -10°C to 80°C, with an operating force of 11.77N. Panel, chassis, and screw mountable with straight cable lead termination. IP67 rated for waterproof and dust-tight protection.
Sign in to ask questions about the Omron D4E-1D21N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4E-1D21N technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.004inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 11.77N |
| Operating Position | 1.625inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4E-1D21N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
