
SPDT limit switch featuring a top plunger actuator and snap-action contacts. Rated for 5A at 125VAC and 30VDC, with a 11.77N operating force and 0.06-inch pretravel. Offers 500,000 electrical cycles and 10,000,000 mechanical cycles, with IP67, waterproof, and dust-tight ratings. Chassis mountable with screw terminals, operating temperature range of -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 18mm |
| Differential Travel | 0.004inch |
| Electrical Life | 500000Cycles |
| Length | 57mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.18inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 32.9mm |
| RoHS | Compliant |
