This Omron D4E-1H10N is a screw mount limit switch with a SPDT configuration, rated for 250V and 1A. It features a top roller lever actuator and a mechanical life of 10,000,000 cycles. The switch has a maximum contact resistance of 15 and a maximum pre-travel of 2mm. It operates within a temperature range of -10 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Small Sealed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 10000000Cycles |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 3.92N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.78N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 2mm |
| Minimum Over-Travel | 4mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |