
The D4E-1H21N is a SPDT on-momentary limit switch from Omron with a DC rated voltage of 30V and an AC voltage rating of 125V. It has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for operation up to 80°C and is available in a chassis mount package. It is not RoHS compliant and has a ratings of IP67, waterproof, and dust tight.
Omron D4E-1H21N technical specifications.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4E-1H21N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
