SPDT limit switch with a top plunger actuator, featuring a connector termination. Rated for 125VAC at 100mA and 30VDC, this switch offers a mechanical life of 10 million cycles. It operates with an 11.77N force and has a pretravel of 0.06 inches and differential travel of 0.004 inches. Panel and chassis mountable via screw terminals, it is IP67 rated, waterproof, dust-tight, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4E-2C10N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | TUV, CCC |
| Current Rating | 100mA |
| Depth | 18mm |
| Differential Travel | 0.004inch |
| Height | 55.3mm |
| Length | 60mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 11.77N |
| Operating Position | 1inch |
| Orientation | Straight |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron D4E-2C10N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
