The Omron D4E-2D21N is a SPDT on-mom limit switch with a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. It features a mechanical life of 10,000,000 cycles and is rated for 125V AC and 30V DC. The switch is chassis mountable and has a throw configuration of SPDT. It is also RoHS compliant and features IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1200gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |