
The Omron D4E-2E20N is a chassis mount limit switch with a current rating of 100mA and a DC rated voltage of 30V. It features a mechanical life of 10,000,000 cycles and an operating temperature range of -10°C to 80°C. The switch is rated for IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It has a screw termination and a SPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.625inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
