The Omron D4E-2F10N is a small sealed SPDT switch with a maximum current rating of 0.1A at 125VAC and 30VDC. It features a top plunger actuator style and a mechanical life of 10,000,000 cycles. The switch has a maximum contact resistance of 15 ohms and a maximum pre-travel of 1.5mm. It is designed for screw mount applications and operates within a temperature range of -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Small Sealed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 10000000Cycles |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 11.77N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 4.9N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 3mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |