The Omron D4E-2F21N is a SPDT on-mom limit switch with a mechanical life of 10 million cycles and an operating force of 1200gf. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch is rated for 30V DC and 125V AC and is compliant with IP67, waterproof, and dust tight ratings. It is available in a screw mount package and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 1200gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |