SPDT limit switch featuring a top roller lever actuator and screw termination. This small, sealed unit offers N.O./N.C. switch configuration with a 0.1A rating at 125VAC and 30VDC. Designed for linear operation, it boasts a mechanical life of 10 million cycles, an operating force of 3.92N, and screw mounting. Key specifications include a minimum insulation resistance of 100 MOhm and a maximum contact resistance of 15 mOhm, with an operating temperature range of -10°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Small Sealed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Lever |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 10000000Cycles |
| Termination Style | Screw |
| Device Type | Linear |
| Operating Force | 3.92N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 0.78N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 2mm |
| Minimum Over-Travel | 4mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |