The Omron D4E-3A20N is a basic and snap action switch with SPDT throw configuration, rated for 10000000 cycles of mechanical life. It operates within a temperature range of -10°C to 80°C and has a panel mount type. This switch features a screw termination and is rated for IP67, waterproof, and dust tight conditions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 1200gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |