The Omron D4E2B21N is a 30V 100mA chassis mount SPDT switch with a mechanical life of 10,000,000 cycles. It operates within a temperature range of -10°C to 80°C and features a throw configuration of SPDT. The switch has a differential travel of 0.004inch and an overtravel of 0.118inch. It is rated for IP67, waterproof, and dust tight.
Omron D4E2B21N technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.235inch |
| Overtravel | 0.118inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4E-xN |
| Switch Function | On-Mom |
| Termination | Cable Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4E2B21N to view detailed technical specifications.
No datasheet is available for this part.