Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 1A 30VDC 11.77N Linear Cable
Omron D4ER-1A21N technical specifications.
| Type | Oil-Resistant |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 4000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 11.77N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 4.9N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 3mm |
| Mounting | Screw Mount |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.