This Omron D4ER-1A22N switch features a top roller plunger actuator and a maximum current rating of 1A at 30VDC. It has an electrical life of 500,000 cycles and a mechanical life of 4,000,000 cycles. The switch is designed for screw mount applications and operates within a temperature range of 5°C to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Oil-Resistant |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Roller Plunger |
| Max Current Rating | 1@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 4000000Cycles |
| Termination Style | Cable |
| Device Type | Linear |
| Operating Force | 11.77N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 4.9N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 3mm |
| Mounting | Screw Mount |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |