Switch Limit N.O./N.C. DPST Top Roller Plunger Cable 0.75A 240VAC 250VDC 12N Linear Screw Mount
Omron D4F-102-1R technical specifications.
| Current Rating | 15A |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Position | 1.156inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.