Omron D4F-102-3R technical specifications.
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 1224gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4F-102-3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
