The Omron D4F-102-5R is a chassis mount DPST switch with a current rating of 15A and a DC rated voltage of 125V. It operates within a temperature range of -30°C to 70°C and has a mechanical life of 10,000,000 cycles. The switch is rated for IP67, indicating it is waterproof and dust tight, and is compliant with RoHS regulations. It has a throw configuration of DPST and termination via cable leads.
Omron D4F-102-5R technical specifications.
| Current Rating | 15A |
| Electrical Life | 150000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Position | 1.156inch |
| Overtravel | 0.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4F |
| Termination | Cable Leads |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
